This 16-contact cable mount housing features a crimp termination method, a straight body orientation, and a terminal pitch of 3.5mm. It is designed for use in applications with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The housing is rated for a maximum voltage of 14VDC. It is suitable for use in cable mount applications.
Molex 334828730 technical specifications.
| Type | Housing |
| Gender | PL |
| Number of Contacts | 16 |
| Terminal Pitch | 3.5mm |
| Number of Rows | 2 |
| Termination Method | Crimp |
| Body Orientation | Straight |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 150°C |
| Mounting | Cable Mount |
| Max Voltage Rating | 14VDC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Molex 334828730 to view detailed technical specifications.
No datasheet is available for this part.