This 5-contact barrier strip features a straight body orientation and is designed for through-hole mounting. It has a terminal pitch of 9.53 and a maximum current rating of 25 amps per contact. The strip is rated for 300VAC and is suitable for use in a variety of applications.
Molex 387291382 technical specifications.
| Type | Barrier Strip |
| Number of Contacts | 5 |
| Terminal Pitch | 9.53mm |
| Number of Rows | 1 |
| Termination Method | Solder |
| Body Orientation | Straight |
| Mounting | Through Hole |
| Max Current Rating | 25/ContactA |
| Max Voltage Rating | 300VAC |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for Molex 387291382 to view detailed technical specifications.
No datasheet is available for this part.