Single-channel, general-purpose operational amplifier featuring a 2.1MHz bandwidth and 2V/µs slew rate. This bipolar technology IC operates from a 4V to 44V supply range, with a typical operating supply current of 220µA. It offers a high voltage gain of 100dB and a common mode rejection ratio of 80dB. Packaged in a DIP for through-hole mounting, this lead-free and RoHS compliant component is suitable for applications requiring low consumption versus speed.
Stmicroelectronics MC33171N technical specifications.
| Amplifier Type | GENERAL PURPOSE |
| Bandwidth | 2.1MHz |
| Package/Case | DIP |
| Common Mode Rejection Ratio | 80dB |
| Gain Bandwidth Product | 2.1MHz |
| Input Bias Current | 100nA |
| Input Offset Voltage (Vos) | 5mV |
| Input Offset Voltage-Max | 1mV |
| Lead Free | Lead Free |
| Max Dual Supply Voltage | 22V |
| Min Dual Supply Voltage | 2V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 44V |
| Min Supply Voltage | 4V |
| Mount | Through Hole |
| Number of Amplifiers | 1 |
| Number of Channels | 1 |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Operating Supply Current | 220uA |
| Operating Supply Voltage | 22V |
| Output Current | 27mA |
| Output Current per Channel | 27mA |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Slew Rate | 2V/µs |
| Slew Rate-Nom | 2V/µs |
| Supply Current | 250uA |
| Technology | BIPOLAR |
| Unity Gain Bandwidth Product | 2.1MHz |
| Voltage Gain | 100dB |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics MC33171N to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.