
Dual 4-input NAND gate IC featuring CMOS technology. This surface mount logic gate operates within a 2V to 6V supply voltage range and offers a propagation delay of 15ns. It provides 5.2mA high and low level output current, with a maximum output current of 25mA. Packaged in a halogen-free, lead-free SOIC-14 NB package, this component is RoHS compliant and suitable for operation between -55°C and 125°C.
Onsemi MC74HC20ADR2G technical specifications.
| Package/Case | SOIC |
| Halogen Free | Halogen Free |
| High Level Output Current | 5.2mA |
| Lead Free | Lead Free |
| Logic Function | NAND GATE |
| Low Level Output Current | 5.2mA |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -55°C |
| Max Supply Voltage | 6V |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Number of Elements | 2 |
| Number of Gates | 4 |
| Number of Inputs | 4 |
| Number of Outputs | 1 |
| Output Current | 25mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 500mW |
| Propagation Delay | 15ns |
| Quiescent Current | 1uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | 74HC |
| Technology | CMOS |
| RoHS | Compliant |
Download the complete datasheet for Onsemi MC74HC20ADR2G to view detailed technical specifications.
No datasheet is available for this part.
