
PLL Clock Synthesizer, Multiprotocol, featuring a 425MHz maximum frequency and 52% duty cycle. This surface mount IC operates from a 3.135V to 3.465V supply voltage, with a nominal 3.3V. It offers a single differential LVPECL output and accepts a crystal input. The component is halogen-free, lead-free, and RoHS compliant, packaged in a 4x4mm QFN with a height of 0.95mm, supplied in a 92-piece tube.
Onsemi NB4N441MNG technical specifications.
| Package/Case | QFN |
| Duty Cycle | 52% |
| Frequency | 425MHz |
| Halogen Free | Halogen Free |
| Height | 0.95mm |
| Input | Crystal |
| Lead Free | Lead Free |
| Length | 4mm |
| Max Frequency | 425MHz |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Current | 90mA |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 3.135V |
| Mount | Surface Mount |
| Number of Circuits | 1 |
| Number of Elements | 1 |
| Number of Outputs | 1 |
| Operating Supply Voltage | 3.3V |
| Package Quantity | 92 |
| Packaging | Rail/Tube |
| PLL | Yes |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB4N441 |
| Supply Current | 70mA |
| Supply Voltage-Nom | 3.3V |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB4N441MNG to view detailed technical specifications.
No datasheet is available for this part.
