
Onsemi NB7L14MMNG technical specifications.
| Package/Case | QFN EP |
| Data Rate | 12Gbps |
| Halogen Free | Halogen Free |
| Input | LVTTL |
| Lead Free | Lead Free |
| Max Frequency | 8GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.465V |
| Min Supply Voltage | 2.375V |
| Mount | Surface Mount |
| Nominal Supply Current | 140mA |
| Number of Channels | 4 |
| Number of Circuits | 1 |
| Number of Outputs | 8 |
| Operating Frequency-Max | 8GHz |
| Package Quantity | 123 |
| Packaging | Rail/Tube |
| Propagation Delay | 0.15ns |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | NB7L14M |
| Turn-On Delay Time | 0.15ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NB7L14MMNG to view detailed technical specifications.
No datasheet is available for this part.
