AC to DC switching converter, an off-line switcher/SMPS controller operating at 65kHz. Features a maximum duty cycle of 72% and a maximum output current of 450mA. Integrated fault protection includes over voltage and over temperature. Housed in a 4-pin SOT-223 package, this component is RoHS compliant and lead-free. Maximum power dissipation is 19W, with an operating temperature range of -40°C to 125°C.
Onsemi NCP1014ST65T3G technical specifications.
| Package/Case | SOT-223-4 |
| Duty Cycle | 72% |
| Fault Protection | Over Voltage, Over Temperature |
| Frequency | 65kHz |
| Halogen Free | Halogen Free |
| Height | 1.65mm |
| Lead Free | Lead Free |
| Length | 6.7mm |
| Max Duty Cycle | 72% |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 19W |
| Max Supply Voltage | 10V |
| Output Current | 450mA |
| Package Quantity | 4000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Flyback |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1014ST65T3G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.