
The NCP1592PAR2G is a DC/DC controller from Onsemi. It operates within a temperature range of -40°C to 125°C and is compliant with RoHS regulations. This surface-mount device features a TSSOP package and is available in quantities of 2500 per reel. The controller regulates an output voltage of 7V and can handle a maximum output current of 6A. It is suitable for use in applications with input voltages between 3V and 6V.
Onsemi NCP1592PAR2G technical specifications.
| Package/Case | TSSOP |
| Lead Free | Lead Free |
| Max Input Voltage | 6V |
| Min Input Voltage | 3V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 6A |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Voltage | 7V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCP1592PAR2G to view detailed technical specifications.
No datasheet is available for this part.
