
This Onsemi DC/DC controller is available in a halogen-free, lead-free SSOP-36 package. It operates over a temperature range of -40°C to 150°C and is compliant with AEC-Q100. The device is packaged on a tape and reel for easy handling and installation.
Onsemi NCV7471DQ5R2G technical specifications.
| Package/Case | SSOP |
| Halogen Free | Halogen Free |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Number of Receivers | 3 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7471DQ5R2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
