
The NCV7703BD2R2G is a 3-channel motor driver IC from Onsemi, featuring a SPI interface and operating within a temperature range of -40°C to 150°C. It provides a maximum output current of 1A per channel and a maximum supply current of 4mA. The device is lead-free and halogen-free, and is packaged in a SOIC package with a tape and reel packaging option. It is RoHS compliant and suitable for use in surface mount applications.
Onsemi NCV7703BD2R2G technical specifications.
| Package/Case | SOIC |
| Fall Time | 10000ns |
| Fault Protection | Over Voltage, Over Temperature |
| Halogen Free | Halogen Free |
| Interface | SPI |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1A |
| Max Supply Current | 4mA |
| Max Supply Voltage | 5.25V |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Drivers | 3 |
| Number of Outputs | 3 |
| On-State Resistance | 800mR |
| Output Current per Channel | 500mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 6000ns |
| Turn-On Delay Time | 15000ns |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV7703BD2R2G to view detailed technical specifications.
No datasheet is available for this part.
