
Automotive-grade LDO regulator providing a fixed 3.3V output with a 150mA current rating. Features a low quiescent current of 125µA and a maximum supply current of 19mA. Operates with an input voltage range from -15V to 45V and offers 2% accuracy. Packaged in a narrow SOIC-8 surface-mount case, this lead-free component is RoHS compliant and rated for operation between -40°C and 150°C.
Onsemi NCV8501D33G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Current Rating | 150mA |
| Height | 1.5mm |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 3.3V |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 3.3V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 125uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8501D33G to view detailed technical specifications.
No datasheet is available for this part.
