
The NCV8501D50 is a single-output linear voltage regulator with a fixed output voltage of 5V and an output current rating of 150mA. It operates over a temperature range of -40°C to 150°C and is available in a SOIC-8 package. The device has a low quiescent current of 125uA and a maximum input voltage of 45V. It is not RoHS compliant and contains lead, but is compliant with AEC-Q100 for automotive applications.
Onsemi NCV8501D50 technical specifications.
| Package/Case | SOIC |
| Current Rating | 150mA |
| Input Bias Current | 90uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Quiescent Current | 125uA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV8501D50 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
