
The NCV8501D50R2 is a single-output linear voltage regulator with a fixed output voltage of 5V and a maximum output current of 150mA. It has a dropout voltage of 400mV and a maximum input voltage of 45V. The device is packaged in a SOIC-8 package and is suitable for surface mount applications. The operating temperature range is from -40°C to 150°C. The NCV8501D50R2 is not RoHS compliant.
Onsemi NCV8501D50R2 technical specifications.
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Input Bias Current | 90uA |
| Lead Free | Contains Lead |
| Min Current Limit | 151mA |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV8501D50R2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
