
The NCV8501D80R2G is a linear voltage regulator with an output voltage of 8V and a maximum output current of 150mA. It features a dropout voltage of 400mV and an input bias current of 100uA. The device is packaged in a SOIC package and is suitable for operation over a temperature range of -40°C to 150°C. The NCV8501D80R2G is RoHS compliant and lead free.
Onsemi NCV8501D80R2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Input Bias Current | 100uA |
| Lead Free | Lead Free |
| Min Current Limit | 151mA |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 8V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 150uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8501D80R2G to view detailed technical specifications.
No datasheet is available for this part.
