
Adjustable positive linear voltage regulator IC with a maximum output current of 150mA. Features a wide input voltage range from -15V to 45V and an output voltage adjustable from 1.28V to 44.4V with 2% accuracy. This surface mount component is housed in a narrow SOIC-8 package, operating across a temperature range of -40°C to 150°C. Designed for automotive applications, it offers low quiescent current and is RoHS compliant.
Onsemi NCV8501DADJG technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Height | 1.5mm |
| Input Bias Current | 50uA |
| Lead Free | Lead Free |
| Length | 5mm |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Max Output Voltage | 44.4V |
| Min Output Voltage | 1.28V |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Adjustable |
| Output Voltage | 1.306V |
| Package Quantity | 98 |
| Packaging | Rail/Tube |
| Polarity | Positive |
| Quiescent Current | 75uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 4mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8501DADJG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
