The NCV8501PDW50 is a single-output linear voltage regulator with a fixed output voltage of 5V and an output current of 150mA. It has a maximum input voltage of 45V and a minimum input voltage of -15V. The device operates over a temperature range of -40°C to 150°C and has a quiescent current of 125uA. It is available in a 16-pin HSOP package and is packaged in a rail/Tube format. The NCV8501PDW50 is not RoHS compliant and is part of the Automotive, AEC-Q100 series.
Onsemi NCV8501PDW50 technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 90uA |
| Lead Free | Contains Lead |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 5V |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Quiescent Current | 125uA |
| RoHS Compliant | No |
| Series | Automotive, AEC-Q100 |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi NCV8501PDW50 to view detailed technical specifications.
No datasheet is available for this part.
