5.0V fixed output LDO regulator, delivering up to 150mA output current. Features a 400mV dropout voltage and 2% accuracy. Operates from -40°C to 150°C with a maximum input voltage of 45V. Packaged in a 16-lead wide body SOIC with exposed pad, suitable for surface mount applications. This RoHS compliant component is supplied on a 1000-piece tape and reel.
Onsemi NCV8501PDW50R2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Height | 2.55mm |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Length | 10.45mm |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 5V |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8501PDW50R2G to view detailed technical specifications.
No datasheet is available for this part.
