
The NCV8501PDW80G is a linear voltage regulator with a fixed output voltage of 5V and an output current of 150mA. It is packaged in a SOIC-16 package and is designed for automotive applications, meeting AEC-Q100 standards. The device has a maximum input voltage of 45V and a minimum input voltage of -15V, with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. The regulator has a quiescent current of 150uA and a maximum supply current of 19mA.
Onsemi NCV8501PDW80G technical specifications.
| Package/Case | SOIC |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Min Output Voltage | 8V |
| Max Supply Current | 19mA |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Configuration | Positive |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 47 |
| Packaging | Rail/Tube |
| Quiescent Current | 150uA |
| RoHS Compliant | Yes |
| Series | Automotive, AEC-Q100 |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8501PDW80G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
