Surface mount LDO regulator providing a fixed 8.0V output voltage with a maximum output current of 150mA. Features a low dropout voltage of 400mV and an accuracy of 2%. Operates with a maximum input voltage of 45V and a minimum input voltage of -15V, suitable for a wide temperature range from -40°C to 150°C. Packaged in a 16-lead wide body SOIC with an exposed pad, supplied on a 1000-piece tape and reel. This positive polarity regulator is lead-free and RoHS compliant.
Onsemi NCV8501PDW80R2G technical specifications.
| Accuracy | 2% |
| Package/Case | SOIC |
| Dropout Voltage | 400mV |
| Input Bias Current | 90uA |
| Lead Free | Lead Free |
| Min Current Limit | 151mA |
| Max Input Voltage | 45V |
| Min Input Voltage | -15V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 150mA |
| Min Output Voltage | 8V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Regulators | 1 |
| Output Current | 150mA |
| Output Type | Fixed |
| Output Voltage | 5V |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Polarity | Positive |
| Quiescent Current | 125uA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV8501PDW80R2G to view detailed technical specifications.
No datasheet is available for this part.
