
The NCV890104MWR2G is a DC/DC controller with a maximum input voltage of 36V and an output voltage of 3.5V. It has a maximum output current of 1.2A and is designed for surface mount applications. The device operates over a temperature range of -40 to 150°C and is RoHS compliant. It is available in a DFN package and is supplied on tape and reel in quantities of 3000.
Onsemi NCV890104MWR2G technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Output Voltage | 34V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Voltage | 36V |
| Output Configuration | Positive |
| Output Current | 1.2A |
| Output Type | Adjustable |
| Output Voltage | 3.5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV890104MWR2G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
