
The NCV890201MWTXG is a surface mount DC/DC controller from Onsemi with a maximum operating temperature of 150°C and a minimum operating temperature of -40°C. It has a maximum input voltage of 36V and a minimum input voltage of 4.5V. The device is RoHS compliant and has a package quantity of 3000 units per reel. It is available in a DFN package and is suitable for use in a variety of applications.
Onsemi NCV890201MWTXG technical specifications.
| Package/Case | DFN |
| Lead Free | Lead Free |
| Max Input Voltage | 36V |
| Min Input Voltage | 4.5V |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -40°C |
| Max Output Voltage | 34V |
| Min Output Voltage | 800mV |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Output Configuration | Positive |
| Output Current | 2A |
| Output Type | Adjustable |
| Output Voltage | 800mV |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Synchronous Rectifier | No |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NCV890201MWTXG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.