
High-speed analog switch for telecom applications, featuring a DPDT throw configuration and a 950MHz -3dB bandwidth. Supports USB 2.0 data rates up to 480Mbps. Operates with a single supply voltage ranging from 1.65V to 4.5V, with a typical operating voltage of 3V. Housed in a compact 1.4mm x 1.8mm x 0.55mm UQFN package, this component is RoHS and Halogen Free compliant.
Onsemi NLAS7242MUTBG technical specifications.
| -3db Bandwidth | 950MHz |
| Data Rate | 480Mbps |
| Halogen Free | Halogen Free |
| Height | 0.55mm |
| Lead Free | Lead Free |
| Length | 1.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Current | 50mA |
| Max Supply Voltage | 4.5V |
| Min Supply Voltage | 1.65V |
| Number of Channels | 1 |
| Number of Inputs | 2 |
| Number of Outputs | 4 |
| On-State Resistance | 5.5R |
| Operating Supply Current | 1uA |
| Operating Supply Voltage | 3V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Supply Current | 50mA |
| Supply Type | Single |
| Throw Configuration | DPDT |
| Width | 1.8mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NLAS7242MUTBG to view detailed technical specifications.
No datasheet is available for this part.
