The NSI50350ADT4G is a boost converter from Onsemi, featuring a maximum input voltage of 50V and output current of 350mA. It operates within a temperature range of -55°C to 175°C and is packaged in a halogen-free and RoHS-compliant DPAK-3 package. The device is suitable for surface mount applications and is compliant with RoHS regulations.
Onsemi NSI50350ADT4G technical specifications.
| Accuracy | 10% |
| Package/Case | DPAK |
| Halogen Free | Halogen Free |
| Height | 2.51mm |
| Lead Free | Lead Free |
| Max Input Voltage | 50V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Output Current | 350mA |
| Max Power Dissipation | 11.029W |
| Max Supply Voltage | 50V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 80 |
| Operating Frequency | 100 Hz to 100 kHz |
| Output Current | 350mA |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 11W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Topology | Boost |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NSI50350ADT4G to view detailed technical specifications.
No datasheet is available for this part.