
Automotive LED driver IC featuring 3 segments and a maximum output current of 500mA. This surface mount component operates with input voltages from 3.6V to 30V, delivering up to 28V output. PWM dimming capability is supported, with a maximum power dissipation of 1.13W. The device is housed in a lead-free, halogen-free SOIC package, suitable for operation across a wide temperature range of -40°C to 125°C.
Onsemi NUD4001DR2G technical specifications.
| Package/Case | SOIC |
| Current Rating | 500mA |
| Dimming | PWM |
| Halogen Free | Halogen Free |
| Height | 0.069inch |
| Lead Free | Lead Free |
| Length | 0.196inch |
| Max Input Voltage | 30V |
| Min Input Voltage | 3.6V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Output Voltage | 28V |
| Max Power Dissipation | 1.13W |
| Max Supply Voltage | 30V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Number of Segments | 3 |
| Output Current | 500mA |
| Output Current per Channel | 500mA |
| Output Voltage | 28V |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Power Dissipation | 1.13W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Weight | 0.005044oz |
| Width | 0.157inch |
| RoHS | Compliant |
Download the complete datasheet for Onsemi NUD4001DR2G to view detailed technical specifications.
No datasheet is available for this part.
