
9A switching regulator with a maximum switching frequency of 150kHz, designed for DC/DC conversion. Features a wide input voltage range from 6.5V to 40V and supports output voltages up to 40V. Offers a high efficiency of 98% and a maximum output current of 9A. Packaged in a 36-pin SSOP (PDSO36) surface-mount format, this RoHS compliant component operates from -40°C to 125°C.
Stmicroelectronics SPV1020 technical specifications.
| Efficiency | 98% |
| Height | 2.4mm |
| Lead Free | Lead Free |
| Length | 10.5mm |
| Max Input Voltage | 40V |
| Min Input Voltage | 6.5V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 9A |
| Max Output Voltage | 40V |
| Min Output Voltage | 6.5V |
| Mount | Surface Mount |
| Number of Outputs | 1 |
| Operating Supply Current | 5mA |
| Output Current | 9A |
| Output Type | Fixed, Adjustable |
| Output Voltage | 40V |
| Package Quantity | 49 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | SPV1020 |
| Switching Frequency-Max | 150kHz |
| Topology | Boost |
| Width | 7.6mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics SPV1020 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
