Multi-channel RS-232 drivers and receivers supporting full-duplex communication. Features a 5V operating supply voltage with a range of 4.5V to 5.5V. Delivers data rates up to 220Kbps with 500mV receiver hysteresis. Designed for through-hole mounting in a PDIP package, operating within a 0°C to 70°C temperature range. RoHS compliant and lead-free.
Stmicroelectronics ST232CN technical specifications.
| Package/Case | PDIP |
| Data Rate | 220Kbps |
| Height | 5.05mm |
| Interface | RS-232 |
| Lead Free | Lead Free |
| Length | 20mm |
| Logic Function | Receiver |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Mount | Through Hole |
| Number of Drivers | 2 |
| Number of Receivers | 2 |
| Number of Transceivers | 1 |
| Number of Transmitters | 2 |
| Operating Supply Voltage | 5V |
| Package Quantity | 25 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Receiver Hysteresis | 500mV |
| RoHS Compliant | Yes |
| Simplex/Duplex | Full Duplex |
| Supply Current | 10mA |
| Width | 7.1mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST232CN to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
