
Stmicroelectronics ST8024CDR technical specifications.
| Package/Case | SO |
| Lead Free | Lead Free |
| Max Frequency | 3.2MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -25°C |
| Max Power Dissipation | 560mW |
| Mount | Surface Mount |
| Operating Supply Current | 1.2mA |
| Operating Supply Voltage | 6.5V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics ST8024CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
