
1.2A Current Limit Switch, 1-channel, high-side output, 8-pin SO package for surface mount. Features 2.7V to 5.5V operating voltage, 75mΩ drain-to-source resistance, and over-temperature fault protection. Maximum output current is 1.2A with a maximum supply current of 13mA. Supplied on tape and reel.
Stmicroelectronics ST890CDR technical specifications.
| Package/Case | SO |
| Drain to Source Resistance | 75mR |
| Fault Protection | Over Temperature |
| Interface | On/Off |
| Lead Free | Lead Free |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 1.2A |
| Max Supply Current | 13mA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Supply Current | 13mA |
| Number of Channels | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 90MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 1.2A |
| Package Quantity | 2500 |
| Packaging | Tape and Reel |
| Rated Current-Max | 1.2A |
| Resistance | 90mR |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Stmicroelectronics ST890CDR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
