Stmicroelectronics STA333IS technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 30 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-PBGA-B30 |
| Temperature Grade | COMMERCIAL |
| Supply Current-Max | 50 |
| Eccn Code | EAR99 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Stmicroelectronics STA333IS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.