Stmicroelectronics STA333ML13TR technical specifications.
| Dual Supply Voltage | 12V |
| Lead Free | Lead Free |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 20V |
| Mount | Surface Mount |
| Number of Channels | 2 |
| Output Power | 20W |
| Package Quantity | 1000 |
| Packaging | Tape and Reel |
| Power Supply Rejection Ratio (PSRR) | 80dB |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Sound Terminal™ |
| Supply Current | 30mA |
| Supply Type | Quad |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STA333ML13TR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
