Stmicroelectronics STLC3075 technical specifications.
| Package/Case | LQFP |
| Min Supply Voltage | 4.5V |
| Operating Supply Current | 55mA |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STLC3075 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.