
32-bit ARM Cortex-M0 microcontroller featuring 32KB Flash memory and 4KB RAM. Operates at a maximum frequency of 48MHz with a 32-bit data bus. Offers extensive interface support including I2C, SPI, UART, USART, LIN, and I2S. Includes 13 ADC channels, 27 programmable I/Os, and 6 timers/counters. Packaged in LQFP for surface mounting, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM32F031K6T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Data Bus Width | 32b |
| Interface | I2C, SPI, IrDA, UART, USART, LIN, I2S |
| Max Frequency | 48MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 3.6V |
| Memory Size | 32KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2V |
| Mount | Surface Mount |
| Number of ADC Channels | 13 |
| Number of I/Os | 25 |
| Number of Programmable I/O | 27 |
| Number of Timers/Counters | 6 |
| Oscillator Type | Internal |
| Package Quantity | 1500 |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| Radiation Hardening | No |
| RAM Size | 4KB |
| RoHS Compliant | Yes |
| Series | STM32F0 |
| Watchdog Timer | Yes |
| Weight | 0.027302oz |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F031K6T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
