32-bit ARM Cortex-M3 microcontroller featuring a 36MHz CPU and 128KB FLASH memory. This surface mount MCU offers 16KB RAM, 37 I/O pins, and supports I2C, SPI, IrDA, UART, and USART interfaces. Operating from 2V to 3.6V, it includes peripherals like POR, PWM, WDT, DMA, and a temperature sensor, with an operating temperature range of -40°C to 85°C.
Stmicroelectronics STM32F101CBU6 technical specifications.
Download the complete datasheet for Stmicroelectronics STM32F101CBU6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.