32-bit ARM Cortex-M3 microcontroller featuring 36MHz CPU frequency and 32KB Flash memory. This surface mount device offers 6KB RAM, 16 ADC channels, and multiple communication interfaces including I2C, SPI, UART, and USART. Operating within a 2V to 3.6V supply range, it supports up to 64 programmable I/Os and includes peripherals like DMA, POR, and a watchdog timer. The LQFP package ensures robust integration for demanding applications.
Stmicroelectronics STM32F101R6T6 technical specifications.
Download the complete datasheet for Stmicroelectronics STM32F101R6T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.