32-bit ARM Cortex-M3 microcontroller featuring 32KB Flash memory and 6KB RAM. Operates at up to 36MHz with a 32-bit address and data bus. Offers 26 programmable I/Os, 10 ADC channels, and multiple interfaces including I2C, SPI, and USART. This surface-mount MCU is housed in a UFQFPN package, supporting a supply voltage range of 2V to 3.6V and operating temperatures from -40°C to 85°C. Integrated peripherals include POR, PWM, WDT, DMA, and a temperature sensor.
Stmicroelectronics STM32F101T6U6 technical specifications.
Download the complete datasheet for Stmicroelectronics STM32F101T6U6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.