32-bit ARM Cortex-M3 microcontroller featuring 72MHz CPU speed and 64KB Flash memory. This MCU offers 20KB RAM, 51 programmable I/Os, and interfaces including I2C (2 channels), SPI (2 channels), USB, CAN, IrDA, UART, and USART. Includes 16 ADC channels, 4 timers/counters, and peripherals like POR, PWM, WDT, DMA, and a temperature sensor. Packaged in TFBGA with dimensions of 5mm x 5.15mm x 0.785mm, operating from 2V to 3.6V supply voltage.
Stmicroelectronics STM32F103R8H6 technical specifications.
Download the complete datasheet for Stmicroelectronics STM32F103R8H6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.