32-bit ARM Cortex-M3 microcontroller featuring 256KB FLASH and 48KB RAM. Operates at a maximum frequency of 72MHz with a 3.6V maximum supply voltage. Offers 16 analog input channels across 3 ADCs and 2 DACs, alongside 11 timers/counters. Includes I2C, SPI, CAN, and USART interfaces. Packaged in LQFP with a 10mm x 10mm x 1.4mm footprint.
Stmicroelectronics STM32F103RCT7 technical specifications.
Download the complete datasheet for Stmicroelectronics STM32F103RCT7 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.