
Stmicroelectronics STM32F303K8T6 technical specifications.
| Package/Case | LQFP |
| Core Architecture | ARM |
| Interface | I2C, SPI, CAN, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Max Operating Temperature | 85°C |
| Memory Size | 64KB |
| Memory Type | FLASH, |
| Min Operating Temperature | -40°C |
| Number of I/Os | 10 |
| Oscillator Type | Internal |
| Packaging | Tray |
| Peripherals | POR, PWM, WDT, DMA |
| RAM Size | 12288B |
| RoHS Compliant | Yes |
| Series | STM32 F3 |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM32F303K8T6 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
