Stmicroelectronics STM8AF51AATCY technical specifications.
| Package/Case | LQFP |
| Frequency | 24MHz |
| Interface | I2C, SPI, CAN, UART |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Supply Voltage | 5.5V |
| Memory Size | 128KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 3V |
| Mount | Surface Mount |
| Number of Timers/Counters | 5 |
| Packaging | Tray |
| RAM Size | 6KB |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8AF51AATCY to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.