
8-bit microcontroller (MCU) featuring 8KB Flash memory and 1KB RAM, operating at up to 16MHz. This surface mount device offers 16 programmable I/Os, 5 ADC channels, and 3 PWM channels. Integrated peripherals include I2C, SPI, UART, USART, LIN, IrDA, POR, Brown-out Detect/Reset, and a Watchdog Timer. Housed in a TSSOP package with dimensions of 6.6mm length, 4.5mm width, and 1.05mm height, it operates from 2.95V to 5.5V within a -40°C to 125°C temperature range.
Stmicroelectronics STM8S103F3P3 technical specifications.
| Package/Case | TSSOP |
| Data Bus Width | 8b |
| Frequency | 16MHz |
| Height | 1.05mm |
| Interface | I2C, SPI, IrDA, UART, USART, LIN |
| Lead Free | Lead Free |
| Length | 6.6mm |
| Max Frequency | 16MHz |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 59mW |
| Max Supply Voltage | 5.5V |
| Memory Size | 8KB |
| Memory Type | FLASH, |
| Min Supply Voltage | 2.95V |
| Mount | Surface Mount |
| Number of ADC Channels | 5 |
| Number of I/Os | 16 |
| Number of I2C Channels | 1 |
| Number of Programmable I/O | 16 |
| Number of PWM Channels | 3 |
| Number of SPI Channels | 1 |
| Number of Timers/Counters | 7 |
| Number of UART Channels | 1 |
| Oscillator Type | Internal |
| Package Quantity | 74 |
| Packaging | Rail/Tube |
| Peripherals | Brown-out Detect/Reset, POR, PWM, WDT, I2C |
| Radiation Hardening | No |
| RAM Size | 1KB |
| RoHS Compliant | Yes |
| Series | STM8S |
| Watchdog Timer | Yes |
| Width | 4.5mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STM8S103F3P3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
