Single-channel current limit switch for power management. Features a 2.7V to 5.5V input voltage range and a maximum output current of 500mA. Includes over-temperature and reverse current fault protection. Surface mountable in a 5-pin SOT-23 package, offering low 40uA supply current and 90mR drain-to-source resistance. RoHS compliant and lead-free.
Stmicroelectronics STMPS2141STR technical specifications.
| Package/Case | SOT-23-5 |
| Current | 500mA |
| Drain to Source Resistance | 90mR |
| Fault Protection | Over Temperature, Reverse Current |
| Height | 1.3mm |
| Interface | On/Off |
| Lead Free | Lead Free |
| Length | 3mm |
| Max Input Voltage | 5.5V |
| Min Input Voltage | 2.7V |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 500mA |
| Max Power Dissipation | 32.5mW |
| Max Supply Current | 40uA |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 2.7V |
| Mount | Surface Mount |
| Nominal Input Voltage | 5V |
| Number of Channels | 1 |
| Number of Inputs | 1 |
| Number of Outputs | 1 |
| On-state Resistance-Max | 130MR |
| Operating Supply Voltage | 5.5V |
| Output Configuration | High Side |
| Output Current | 0A |
| Output Voltage | 5V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Power Dissipation | 32.5mW |
| Radiation Hardening | No |
| Rated Current-Max | 500mA |
| Resistance | 120mR |
| RoHS Compliant | Yes |
| Supply Current | 40uA |
| Voltage | 5.5V |
| Width | 1.75mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics STMPS2141STR to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.