This 13-position terminal block features a right-angle orientation and a 5mm pitch. It has a maximum operating temperature of 105°C and a minimum operating temperature of -40°C. The block is designed for through-hole mounting and is suitable for use with wires up to 30AWG. It is RoHS compliant and part of the Buchanan series.
TE Connectivity 1-1546225-3 technical specifications.
| Color | Grey |
| Contact Plating | Brass, Tin |
| Current | 13.5A |
| Housing Color | Grey |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Number of Circuits | 13 |
| Number of Contacts | 13 |
| Number of Levels | 1 |
| Number of Positions Per Level | 13 |
| Number of Rows | 1 |
| Orientation | Right Angle |
| Packaging | Bulk |
| Pitch | 5mm |
| Plating | Brass |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Series | Buchanan |
| Termination | Screw |
| Voltage | 300V |
| Wire Gauge (Max) | 30AWG |
| Wire Gauge (Min) | 16AWG |
| RoHS | Compliant |
Download the complete datasheet for TE Connectivity 1-1546225-3 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.