NXP TDA8933T technical specifications.
| Package/Case | SOIC |
| Dual Supply Voltage | 12.5V |
| Gain | 36dB |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Max Power Dissipation | 5W |
| Max Supply Voltage | 36V |
| Min Supply Voltage | 10V |
| Operating Supply Voltage | 25V |
| Output Power | 32W |
| Package Quantity | 24 |
| Packaging | Rail/Tube |
| RoHS Compliant | No |
| Supply Current | 600uA |
| Supply Type | Single, Dual |
| RoHS | Not Compliant |
Download the complete datasheet for NXP TDA8933T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.