
Stmicroelectronics TL431ACCT technical specifications.
| Accuracy | 1% |
| Package/Case | SOT-323-6 |
| Cathode Current | 600uA |
| Lead Free | Lead Free |
| Max Input Voltage | 2.52V |
| Min Input Voltage | 2.47V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Tolerance | 1% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL431ACCT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
