The TL431ACP is an adjustable voltage reference from Onsemi with a maximum output voltage of 36V and a minimum output voltage of 2.495V. It has a current rating of 100mA and is available in a PDIP package. The device operates within a temperature range of 0°C to 70°C and is lead-free. It is compliant with Reach SVHC regulations but not RoHS compliant.
Onsemi TL431ACP technical specifications.
| Package/Case | PDIP |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 1000 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt |
| RoHS Compliant | No |
| Tolerance | 1% |
| RoHS | Not Compliant |
Download the complete datasheet for Onsemi TL431ACP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.