
Adjustable micropower shunt voltage reference with 1% accuracy. Features an adjustable output voltage from 2.495V up to 36V, with a maximum input voltage of 37V. Designed for through-hole mounting in a TO-92 package, this component operates with a cathode current of 600µA and supports an output current of up to 100mA. It is lead-free, RoHS compliant, and suitable for operation within a temperature range of 0°C to 70°C.
Stmicroelectronics TL431ACZT technical specifications.
| Accuracy | 1% |
| Package/Case | TO-92 |
| Cathode Current | 600uA |
| Height | 4.4mm |
| Lead Free | Lead Free |
| Length | 4.7mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.5V |
| RoHS Compliant | Yes |
| Supply Current | 100mA |
| Tolerance | 1% |
| Width | 3.7mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL431ACZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.