
The TL431BVPG is an adjustable voltage reference from Onsemi, packaged in a lead-free PDIP-8. It operates over a temperature range of -40°C to 125°C and provides an output voltage of 36V with a maximum output current of 100mA. The device is RoHS compliant and available in a package quantity of 50 units per rail/tube.
Onsemi TL431BVPG technical specifications.
| Package/Case | PDIP |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 125°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Through Hole |
| Output Current | 100mA |
| Output Type | Adjustable |
| Output Voltage | 36V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reference Type | Shunt, Adjustable |
| RoHS Compliant | Yes |
| Tolerance | 0.4% |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431BVPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
