Programmable voltage reference IC, surface mountable in SOIC package. Features adjustable output voltage from 2.495V to 36V with a tolerance of 2.21%. Operates with a cathode current of 1mA and supports an output current up to 100mA. Maximum input voltage is 37V, and it functions within an operating temperature range of 0°C to 70°C. This lead-free, RoHS, and REACH SVHC compliant component is designed for power management applications.
Stmicroelectronics TL431CD technical specifications.
| Package/Case | SOIC |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Height | 1.25mm |
| Lead Free | Lead Free |
| Length | 4.9mm |
| Max Input Voltage | 37V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.495V |
| Mount | Surface Mount |
| Output Current | 100mA |
| Output Type | Adjustable |
| Package Quantity | 100 |
| Packaging | Rail/Tube |
| Reach SVHC Compliant | Yes |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 2.495V |
| RoHS Compliant | Yes |
| Supply Current | 1mA |
| Tolerance | 2.21% |
| Width | 3.9mm |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL431CD to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.