
Adjustable voltage reference IC with a 2.5V to 36V output range and 100mA output current capability. Features 2.2% accuracy, a 3-pin TO-92 through-hole package, and a maximum input voltage of 37V. Operates from 0°C to 70°C with a 1mA cathode current and 700mW power dissipation. RoHS compliant and halogen-free.
Onsemi TL431CLPG technical specifications.
| Accuracy | 2.2% |
| Package/Case | TO-92 |
| Cathode Current | 1mA |
| Current Rating | 100mA |
| Halogen Free | Halogen Free |
| Height | 5.33mm |
| Lead Free | Lead Free |
| Length | 5.2mm |
| Max Input Voltage | 37V |
| Min Input Voltage | 2.495V |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Output Current | 100mA |
| Max Output Voltage | 36V |
| Min Output Voltage | 2.5V |
| Mount | Through Hole |
| Number of Channels | 1 |
| Operating Supply Voltage | 36V |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 2000 |
| Packaging | Bag |
| Power Dissipation | 700mW |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Tolerance | 2.2% |
| Voltage Rating | 36V |
| Width | 4.19mm |
| RoHS | Compliant |
Download the complete datasheet for Onsemi TL431CLPG to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
