
Stmicroelectronics TL431IZT technical specifications.
| Package/Case | TO-92 |
| Cathode Current | 1mA |
| Lead Free | Lead Free |
| Max Input Voltage | 37V |
| Max Operating Temperature | 105°C |
| Min Operating Temperature | -40°C |
| Max Output Current | 100mA |
| Mount | Through Hole |
| Number of Channels | 1 |
| Output Current | 100mA |
| Output Voltage | 36V |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| Reference Type | Shunt, Adjustable |
| Reference Voltage | 36V |
| RoHS Compliant | Yes |
| Series | TL431 |
| Supply Current | 100mA |
| Tolerance | 2% |
| RoHS | Compliant |
Download the complete datasheet for Stmicroelectronics TL431IZT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
